Part Details for DW-1714.25-2 by Bimba Manufacturing Company
Overview of DW-1714.25-2 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1714AUJZ-2.5-R7 | Analog Devices | 300mA CMOS Low-Dropout Regular | |
ADP1714AUJZ-3.3-R7 | Analog Devices | 300mA CMOS Low-Dropout Regular | |
LT1714IGN#PBF | Analog Devices | 1x/2x, 7ns, L Pwr, 3V/5V/±5V R |
Price & Stock for DW-1714.25-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75498590
|
RS | Cylinder, Double Wall, dbl act, sgl end rod, Bore - 1 1/2in 17, Stroke: 14.25 | Bimba DW-1714.25-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$287.3600 | RFQ |