-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.025" BOARD SPACERS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
SAF-TC1130-L150EB-GBB-G | Rochester Electronics LLC | TC1130 - 32-Bit RISC FLASH Microcontroller | |
2SK3113(0)-Z-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC5926
|
Newark | Header, 2.54 Mm, Through Hole, 32 Contacts, Product Range:Dw Series, No. Of Contacts:32Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec DW-16-14-S-D-1130 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 / $7.7700 | Buy Now |
DISTI #
3937-DW-16-14-S-D-1130-ND
|
DigiKey | CONN HDR 32POS 0.1 STACK T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
77 In Stock |
|
$7.7636 / $12.5800 | Buy Now |
DISTI #
612-DW-16-14-S-D-1130-ND
|
DigiKey | CONN HDR 32POS 0.1 STACK T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9300 | Buy Now |
DISTI #
DW-16-14-S-D-1130
|
Avnet Americas | Stacking Board Connector, DW, 32 Contacts, Header, 2.54 mm, Through Hole, 2 Rows - Bulk (Alt: DW-16-14-S-D-1130) Min Qty: 1 Package Multiple: 1 Container: Bulk | 116 Factory Stock |
|
RFQ | |
DISTI #
200-DW1614SD1130
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant | 112 |
|
$3.0000 / $6.9200 | Buy Now |
DISTI #
E02:0323_08856884
|
Arrow Electronics | Conn Board Stacker HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2403 | Europe - 1820 |
|
$6.2001 / $7.0097 | Buy Now |
|
Onlinecomponents.com | .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant | 0 |
|
$3.0800 / $7.9400 | Buy Now |
DISTI #
77407868
|
Verical | Conn Board Stacker HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2403 | Americas - 1820 |
|
$9.9272 | Buy Now |
DISTI #
85040265
|
Verical | Conn Board Stacker HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 116 |
|
$6.9200 | Buy Now |
|
Powell Electronics | .100 Flex Stack Min Qty: 1 | 77 |
|
$4.2700 / $6.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DW-16-14-S-D-1130
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-16-14-S-D-1130
Samtec Inc
.025" BOARD SPACERS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Depth | 1.13 inch | |
Body Length | 1.6 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DW-16-14-S-D-1130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-16-14-S-D-1130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54122-109326000RLF | Amphenol FCi | Check for Price | Board Stacking Connector | DW-16-14-S-D-1130 vs 54122-109326000RLF |
54122-802-32-XXX | Amphenol Communications Solutions | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | DW-16-14-S-D-1130 vs 54122-802-32-XXX |
54122-104326000RLF | Amphenol FCi | Check for Price | Board Stacking Connector | DW-16-14-S-D-1130 vs 54122-104326000RLF |
54122-810326000RLF | Amphenol FCi | Check for Price | Board Stacking Connector | DW-16-14-S-D-1130 vs 54122-810326000RLF |
54122-409-32-XXX | Amphenol Communications Solutions | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | DW-16-14-S-D-1130 vs 54122-409-32-XXX |
ZW-16-14-L-D-1226-200 | Samtec Inc | $4.2787 | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DW-16-14-S-D-1130 vs ZW-16-14-L-D-1226-200 |
54122-412-32-XXX | Amphenol Communications Solutions | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | DW-16-14-S-D-1130 vs 54122-412-32-XXX |
54122-808-32-XXX | Amphenol Communications Solutions | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | DW-16-14-S-D-1130 vs 54122-808-32-XXX |
54122-105-32-XXX | Amphenol Communications Solutions | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | DW-16-14-S-D-1130 vs 54122-105-32-XXX |
54122-812326000RLF | Amphenol FCi | Check for Price | Board Stacking Connector | DW-16-14-S-D-1130 vs 54122-812326000RLF |