Part Details for DW-16-13-F-T-850 by Samtec Inc
Overview of DW-16-13-F-T-850 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DW-16-13-F-T-850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DW-16-13-F-T-850
|
Avnet Americas | Flexible Board Stacking Header with Fixed Tai - Bulk (Alt: DW-16-13-F-T-850) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0400 / $6.2300 | Buy Now |
DISTI #
200-DW-16-13-F-T-850
|
Mouser Electronics | Samtec Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch | 0 |
|
$7.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1900 / $7.7600 | Buy Now |
DISTI #
000000000007197573
|
Sager | FLEXIBLE BOARD STACKING HEADER WITH FIXED TAIL LENGTH, 0.100 PITCH Min Qty: 1 | 0 |
|
$3.6400 / $6.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1900 / $7.7600 | Buy Now |
DISTI #
6491e0612be6aefe98c73ca9
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$2.0420 / $6.2290 | Buy Now |
Part Details for DW-16-13-F-T-850
DW-16-13-F-T-850 CAD Models
DW-16-13-F-T-850 Part Data Attributes
|
DW-16-13-F-T-850
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-16-13-F-T-850
Samtec Inc
Board Stacking Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.296 inch | |
Body Depth | 0.85 inch | |
Body Length | 1.6 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |