Part Details for DW-12-19-T-D-1000 by Samtec Inc
Overview of DW-12-19-T-D-1000 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for DW-12-19-T-D-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-DW-12-19-T-D-1000-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3800 | Buy Now |
DISTI #
DW-12-19-T-D-1000
|
Avnet Americas | Connector Board Stacker Header 24 Position 2.54mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: DW-12-19-T-D-1000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 143 Factory Stock |
|
$1.4600 / $3.0800 | Buy Now |
DISTI #
200-DW1219TD1000
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant | 0 |
|
$0.7400 / $3.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0500 / $2.7300 | Buy Now |
DISTI #
000000000006307559
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 | 143 |
|
$1.3200 / $3.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0500 / $2.7300 | Buy Now |
DISTI #
60b438f53f7a2d0333b010f2
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 143 |
|
$0.7400 / $3.0800 | Buy Now |
Part Details for DW-12-19-T-D-1000
DW-12-19-T-D-1000 CAD Models
DW-12-19-T-D-1000 Part Data Attributes
|
DW-12-19-T-D-1000
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-12-19-T-D-1000
Samtec Inc
Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.2 inch | |
Body Depth | 1 inch | |
Body Length | 1.2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 1u inch | |
Polarization Key | SHRD RIGHT | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DW-12-19-T-D-1000
This table gives cross-reference parts and alternative options found for DW-12-19-T-D-1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-12-19-T-D-1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DW-12-19-F-D-1055 | .025" BOARD SPACERS | Samtec Inc | DW-12-19-T-D-1000 vs DW-12-19-F-D-1055 |
DW-12-19-F-D-1065 | .025" BOARD SPACERS | Samtec Inc | DW-12-19-T-D-1000 vs DW-12-19-F-D-1065 |
ZW-12-14-G-D-1000-211 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-12-19-T-D-1000 vs ZW-12-14-G-D-1000-211 |
DW-12-13-L-D-1000 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | DW-12-19-T-D-1000 vs DW-12-13-L-D-1000 |
DW-02-14-F-D-1170 | .025" BOARD SPACERS | Samtec Inc | DW-12-19-T-D-1000 vs DW-02-14-F-D-1170 |
ZW-12-14-L-D-1025-205 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-12-19-T-D-1000 vs ZW-12-14-L-D-1025-205 |
ZW-12-14-G-D-1000-203 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | DW-12-19-T-D-1000 vs ZW-12-14-G-D-1000-203 |
DW-12-13-T-D-1000 | .025" BOARD SPACERS | Samtec Inc | DW-12-19-T-D-1000 vs DW-12-13-T-D-1000 |
DW-12-19-F-D-1030 | .025" BOARD SPACERS | Samtec Inc | DW-12-19-T-D-1000 vs DW-12-19-F-D-1030 |
DW-12-19-F-D-1025 | .025" BOARD SPACERS | Samtec Inc | DW-12-19-T-D-1000 vs DW-12-19-F-D-1025 |