Part Details for DW-08-13-L-D-1000 by Samtec Inc
Overview of DW-08-13-L-D-1000 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for DW-08-13-L-D-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DW-08-13-L-D-1000
|
Avnet Americas | Conn Board Stacker HDR 16 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: DW-08-13-L-D-1000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant | 0 |
|
$0.9600 / $2.1300 | Buy Now |
DISTI #
000000000002504149
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant | 0 |
|
$0.9600 / $2.1300 | Buy Now |
Part Details for DW-08-13-L-D-1000
DW-08-13-L-D-1000 CAD Models
DW-08-13-L-D-1000 Part Data Attributes
|
DW-08-13-L-D-1000
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-08-13-L-D-1000
Samtec Inc
Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.2 inch | |
Body Depth | 1 inch | |
Body Length | 0.8 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 13.345 N |
Alternate Parts for DW-08-13-L-D-1000
This table gives cross-reference parts and alternative options found for DW-08-13-L-D-1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-08-13-L-D-1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54122-114-16-2500 | Amphenol FCi | Check for Price | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | DW-08-13-L-D-1000 vs 54122-114-16-2500 |
DW-08-13-G-D-1000 | Samtec Inc | $2.7503 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DW-08-13-L-D-1000 vs DW-08-13-G-D-1000 |
54122-404-16-2500LF | Amphenol FCi | Check for Price | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | DW-08-13-L-D-1000 vs 54122-404-16-2500LF |
DW-08-14-L-D-1080 | Samtec Inc | Check for Price | .025" BOARD SPACERS | DW-08-13-L-D-1000 vs DW-08-14-L-D-1080 |
54122-408162500RLF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | DW-08-13-L-D-1000 vs 54122-408162500RLF |
54122-815-16-2500R | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | DW-08-13-L-D-1000 vs 54122-815-16-2500R |
ZW-08-13-G-D-1020-105 | Samtec Inc | $2.7906 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DW-08-13-L-D-1000 vs ZW-08-13-G-D-1020-105 |
54122-112-16-2500R | Amphenol FCi | Check for Price | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | DW-08-13-L-D-1000 vs 54122-112-16-2500R |
54122-809-16-2500R | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | DW-08-13-L-D-1000 vs 54122-809-16-2500R |
54122-804162500RLF | Amphenol FCi | Check for Price | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | DW-08-13-L-D-1000 vs 54122-804162500RLF |