Part Details for DW-08-11-FM-S-315 by Samtec Inc
Results Overview of DW-08-11-FM-S-315 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DW-08-11-FM-S-315 Information
DW-08-11-FM-S-315 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DW-08-11-FM-S-315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89P1376
|
Newark | Dw-08-11-Fm-S-315/ Bulk |Samtec DW-08-11-FM-S-315 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5080 / $1.8000 | Buy Now |
DISTI #
DW-08-11-FM-S-315-ND
|
DigiKey | CONN HDR 8POS 0.1 STACK T/H GOLD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1700 | Buy Now |
DISTI #
DW-08-11-FM-S-315
|
Avnet Americas | Conn Board Stacker HDR 8 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: DW-08-11-FM-S-315) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5760 / $0.6215 | Buy Now |
DISTI #
200-DW0811FMS315
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length RoHS: Compliant | 0 |
|
$0.2800 / $1.2300 | Order Now |
|
Onlinecomponents.com | .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant | 0 |
|
$0.3014 / $0.8650 | Buy Now |
DISTI #
5cd8dacbcd7c1c4c382834bb
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$0.2800 / $1.2300 | Buy Now |
DISTI #
000000000002202013
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.1... more Min Qty: 1 | 0 |
|
$0.4400 / $1.2300 | Buy Now |
|
Master Electronics | .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant | 0 |
|
$0.3014 / $0.8650 | Buy Now |
Part Details for DW-08-11-FM-S-315
DW-08-11-FM-S-315 CAD Models
DW-08-11-FM-S-315 Part Data Attributes
|
DW-08-11-FM-S-315
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-08-11-FM-S-315
Samtec Inc
Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.31 inch | |
Body Length | 0.8 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DW-08-11-FM-S-315
This table gives cross-reference parts and alternative options found for DW-08-11-FM-S-315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-08-11-FM-S-315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54121-419080800LF | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | DW-08-11-FM-S-315 vs 54121-419080800LF |
ZW-08-20-T-S-315-407 | Samtec Inc | Check for Price | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Wire Wrap Terminal, | DW-08-11-FM-S-315 vs ZW-08-20-T-S-315-407 |
DW-08-15-F-S-315 | Samtec Inc | Check for Price | Board Stacking Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DW-08-11-FM-S-315 vs DW-08-15-F-S-315 |
54121-120-08-0800 | Amphenol Communications Solutions | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | DW-08-11-FM-S-315 vs 54121-120-08-0800 |
DW-08-08-T-S-315 | Samtec Inc | $0.5476 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DW-08-11-FM-S-315 vs DW-08-08-T-S-315 |
DW-08-08-F-S-315 | Samtec Inc | Check for Price | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DW-08-11-FM-S-315 vs DW-08-08-F-S-315 |
54121-119080800LF | Amphenol FCi | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | DW-08-11-FM-S-315 vs 54121-119080800LF |