Part Details for DW-08-10-F-D-444 by Samtec Inc
Overview of DW-08-10-F-D-444 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for DW-08-10-F-D-444
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-DW-08-10-F-D-444-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1400 | Buy Now |
DISTI #
DW-08-10-F-D-444
|
Avnet Americas | Connector Board Stacker Header 16 Position 11.28mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: DW-08-10-F-D-444) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 / $2.1600 | Buy Now |
DISTI #
200-DW-08-10-F-D-444
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch | 0 |
|
$0.5200 / $2.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7490 / $1.9040 | Buy Now |
DISTI #
000000000006248572
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 | 0 |
|
$0.9200 / $2.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7490 / $1.9040 | Buy Now |
DISTI #
5f059c4e38482522ba3424e7
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$0.5300 / $2.0500 | Buy Now |
Part Details for DW-08-10-F-D-444
DW-08-10-F-D-444 CAD Models
DW-08-10-F-D-444 Part Data Attributes
|
DW-08-10-F-D-444
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-08-10-F-D-444
Samtec Inc
Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.2 inch | |
Body Depth | 0.444 inch | |
Body Length | 0.8 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DW-08-10-F-D-444
This table gives cross-reference parts and alternative options found for DW-08-10-F-D-444. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-08-10-F-D-444, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54122-415-16-1100RLF | Amphenol Communications Solutions | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | DW-08-10-F-D-444 vs 54122-415-16-1100RLF |
54122-107-16-1100RLF | Amphenol Communications Solutions | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | DW-08-10-F-D-444 vs 54122-107-16-1100RLF |
DW-08-08-S-D-214 | Samtec Inc | $2.5112 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | DW-08-10-F-D-444 vs DW-08-08-S-D-214 |
54122-418-16-1100 | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | DW-08-10-F-D-444 vs 54122-418-16-1100 |
DW-08-19-L-D-415 | Samtec Inc | Check for Price | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | DW-08-10-F-D-444 vs DW-08-19-L-D-415 |
EW-08-10-F-D-430 | Samtec Inc | Check for Price | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, | DW-08-10-F-D-444 vs EW-08-10-F-D-430 |
54122-407-16-1100R | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | DW-08-10-F-D-444 vs 54122-407-16-1100R |
ZW-08-09-L-D-405-230 | Samtec Inc | $1.8240 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | DW-08-10-F-D-444 vs ZW-08-09-L-D-405-230 |
54122-814-16-1100RLF | Amphenol Communications Solutions | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, | DW-08-10-F-D-444 vs 54122-814-16-1100RLF |
54122-413-16-1100RLF | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle | DW-08-10-F-D-444 vs 54122-413-16-1100RLF |