Part Details for DW-06-12-T-S-827 by Samtec Inc
Results Overview of DW-06-12-T-S-827 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DW-06-12-T-S-827 Information
DW-06-12-T-S-827 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DW-06-12-T-S-827
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-DW-06-12-T-S-827-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7100 | Buy Now |
DISTI #
DW-06-12-T-S-827
|
Avnet Americas | Conn Board Stacker HDR 6 POS 21.01mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: DW-06-1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 261 Factory Stock |
|
$0.3328 / $0.3591 | Buy Now |
DISTI #
200-DW-06-12-T-S-827
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length RoHS: Compliant | 0 |
|
$0.1600 / $0.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1754 / $0.5000 | Buy Now |
DISTI #
85170231
|
Verical | Conn Board Stacker HDR 6 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 261 |
|
$0.7100 | Buy Now |
DISTI #
5cd8dac7cd7c1c4c38282fc1
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 261 |
|
$0.1600 / $0.7100 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header, 0.100 Pi Min Qty: 1 | 172 |
|
$0.3100 / $0.7100 | Buy Now |
DISTI #
000000000005851596
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.1... more Min Qty: 1 | 261 |
|
$0.2600 / $0.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1754 / $0.5000 | Buy Now |
Part Details for DW-06-12-T-S-827
DW-06-12-T-S-827 CAD Models
DW-06-12-T-S-827 Part Data Attributes
|
DW-06-12-T-S-827
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-06-12-T-S-827
Samtec Inc
Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.83 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DW-06-12-T-S-827
This table gives cross-reference parts and alternative options found for DW-06-12-T-S-827. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-06-12-T-S-827, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DW-06-13-L-S-827 | Samtec Inc | $0.9136 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DW-06-12-T-S-827 vs DW-06-13-L-S-827 |
ZW-06-20-G-S-830-055 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DW-06-12-T-S-827 vs ZW-06-20-G-S-830-055 |
ZW-06-19-L-S-830-120 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DW-06-12-T-S-827 vs ZW-06-19-L-S-830-120 |
ZW-06-14-L-S-830-120 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DW-06-12-T-S-827 vs ZW-06-14-L-S-830-120 |
ZW-06-14-G-S-830-300 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DW-06-12-T-S-827 vs ZW-06-14-G-S-830-300 |
DW-06-12-F-S-827 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DW-06-12-T-S-827 vs DW-06-12-F-S-827 |
ZW-06-20-T-S-827-157 | Samtec Inc | Check for Price | Board Stacking Connector, | DW-06-12-T-S-827 vs ZW-06-20-T-S-827-157 |
DW-06-13-G-S-830 | Samtec Inc | $1.0427 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | DW-06-12-T-S-827 vs DW-06-13-G-S-830 |