Datasheets
DW-03-14-L-D-1146 by: Samtec Inc

.025" BOARD SPACERS

Part Details for DW-03-14-L-D-1146 by Samtec Inc

Overview of DW-03-14-L-D-1146 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F1146AGA(R)-HAB-AX Renesas Electronics Corporation 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion)
UPD78F1146AGK-GAJ-AX Renesas Electronics Corporation 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion)
UPD78F1146AF1(R)-AN1-A Renesas Electronics Corporation 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion)

Price & Stock for DW-03-14-L-D-1146

Part # Distributor Description Stock Price Buy
DISTI # DW-03-14-L-D-1146
Avnet Americas Conn Board Stacker HDR 6 POS 29.11mm Stack Height 2.54mm Solder ST Through Hole - Bulk (Alt: DW-03-14-L-D-1146) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant 0
  • 1 $1.0900
  • 25 $1.0000
  • 100 $0.5750
  • 1,000 $0.5560
  • 4,167 $0.4900
  • 8,333 $0.4240
  • 41,667 $0.3690
  • 83,333 $0.3440
$0.3440 / $1.0900 Buy Now
DISTI # 000000000003850268
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant 0
  • 1 $1.0900
  • 25 $1.0000
  • 100 $0.5750
  • 1,000 $0.5560
  • 4,167 $0.4900
  • 8,333 $0.4240
  • 41,667 $0.3690
  • 83,333 $0.3440
$0.3440 / $1.0900 Buy Now

Part Details for DW-03-14-L-D-1146

DW-03-14-L-D-1146 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DW-03-14-L-D-1146 Part Data Attributes

DW-03-14-L-D-1146 Samtec Inc
Buy Now Datasheet
Compare Parts:
DW-03-14-L-D-1146 Samtec Inc .025" BOARD SPACERS
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.2 inch
Body Depth 0.2 inch
Body Length 0.3 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10)
Contact Finish Termination Matte Tin (Sn)
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Durability 100 Cycles
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A
Terminal Length 0.11 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 6
UL Flammability Code 94V-0

Alternate Parts for DW-03-14-L-D-1146

This table gives cross-reference parts and alternative options found for DW-03-14-L-D-1146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-03-14-L-D-1146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DW-03-08-L-D-308 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-03-14-L-D-1146 vs DW-03-08-L-D-308
DW-03-12-L-D-660 Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-03-14-L-D-1146 vs DW-03-12-L-D-660
54122-409060500RLF Board Stacking Connector Amphenol FCi DW-03-14-L-D-1146 vs 54122-409060500RLF
54122-423060500RLF Board Stacking Connector Amphenol FCi DW-03-14-L-D-1146 vs 54122-423060500RLF
DW-03-10-F-D-508 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-03-14-L-D-1146 vs DW-03-10-F-D-508
54122-819060500RLF Board Stacking Connector Amphenol FCi DW-03-14-L-D-1146 vs 54122-819060500RLF
DW-03-11-L-D-510 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-03-14-L-D-1146 vs DW-03-11-L-D-510
54122-415060500RLF Board Stacking Connector Amphenol FCi DW-03-14-L-D-1146 vs 54122-415060500RLF
DW-03-20-G-D-670 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-03-14-L-D-1146 vs DW-03-20-G-D-670
DW-03-20-G-D-888 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-03-14-L-D-1146 vs DW-03-20-G-D-888
Part Number Description Manufacturer Compare
DW-03-12-T-D-550 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-03-14-L-D-1146 vs DW-03-12-T-D-550
DW-03-07-F-D-200 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-03-14-L-D-1146 vs DW-03-07-F-D-200
ZW-03-09-F-D-200-245 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-03-14-L-D-1146 vs ZW-03-09-F-D-200-245
DW-03-13-T-D-289 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-03-14-L-D-1146 vs DW-03-13-T-D-289
DW-03-14-T-D-1180 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-03-14-L-D-1146 vs DW-03-14-T-D-1180
ZW-03-10-G-D-200-314 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-03-14-L-D-1146 vs ZW-03-10-G-D-200-314
54122-818060500RLF Board Stacking Connector Amphenol FCi DW-03-14-L-D-1146 vs 54122-818060500RLF
ZW-03-08-L-D-200-100 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc DW-03-14-L-D-1146 vs ZW-03-08-L-D-200-100
54122-121060500RLF Board Stacking Connector Amphenol FCi DW-03-14-L-D-1146 vs 54122-121060500RLF
EW-03-15-F-D-200 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc DW-03-14-L-D-1146 vs EW-03-15-F-D-200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DW-03-14-L-D-1146 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DW-03-14-L-D-1146 by Samtec Inc

Select Manufacturer
Which Manufacturer of DW-03-14-L-D-1146 would you like to use for your alert(s)?
  • Please alert me when DW-03-14-L-D-1146 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DW-03-14-L-D-1146 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DW-03-14-L-D-1146 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DW-03-14-L-D-1146 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DW-03-14-L-D-1146.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DW-03-14-L-D-1146 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: