Part Details for DVMC28 by VPT Inc
Overview of DVMC28 by VPT Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for DVMC28
DVMC28 CAD Models
DVMC28 Part Data Attributes
|
DVMC28
VPT Inc
Buy Now
Datasheet
|
Compare Parts:
DVMC28
VPT Inc
Data Line Filter, 1 Function(s), 28V, 4A, WELDED, HERMATIC PACKAGE-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT INC | |
Package Description | WELDED, HERMATIC PACKAGE-5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Attenuation Frequency-Max | 0.5 MHz | |
Attenuation@Freq-Max | 40 dB | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | DATA LINE FILTER MODULE | |
Height | 10.59 mm | |
JESD-609 Code | e3 | |
Length | 53.98 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 4 A | |
Rated Voltage | 28 V | |
Terminal Finish | TIN | |
Width | 28.58 mm |
Alternate Parts for DVMC28
This table gives cross-reference parts and alternative options found for DVMC28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DVMC28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DVMC28/K | Data Line Filter, 1 Function(s), 28V, 4A, WELDED, HERMATIC PACKAGE-5 | VPT Inc | DVMC28 vs DVMC28/K |
DVMC28/H | Data Line Filter, 1 Function(s), 28V, 4A, WELDED, HERMATIC PACKAGE-5 | VPT Inc | DVMC28 vs DVMC28/H |
DVMC28/ES | Data Line Filter, 1 Function(s), 28V, 4A, WELDED, HERMATIC PACKAGE-5 | VPT Inc | DVMC28 vs DVMC28/ES |