Part Details for DVL125 by LEM Holdings SSA
Overview of DVL125 by LEM Holdings SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DVL125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006372425
|
Sager | VOLTAGE TRANSDUCER, VPN = 125, MECHANICAL MOUNT = PANEL Min Qty: 12 | 0 |
|
$179.7000 / $200.2400 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:8-12 Weeks | 0 STOCK,1489 Available |
|
$178.4600 / $246.8900 | RFQ |
Part Details for DVL125
DVL125 CAD Models
DVL125 Part Data Attributes
|
DVL125
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
DVL125
LEM Holdings SSA
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Reach Compliance Code | compliant | |
Body Breadth | 63 mm | |
Body Height | 48.3 mm | |
Body Length or Diameter | 100 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | VOLTAGE SENSOR | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 13.5 V |