Part Details for DVIDS2VGAA by Addonics Technologies Inc
Overview of DVIDS2VGAA by Addonics Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DVIDS2VGAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | AddOn 20.00cm (8.00in) DVI-D Single Link (18+1 pin) Male to VGA Female Black Active Adapter Cable | 50 |
|
$44.9900 | Buy Now |