Part Details for DVIDDMM30 by StarTech
Overview of DVIDDMM30 by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DVIDDMM30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72015334
|
RS | Dual Link DVI Cable - 10 ft - Male to Male - 2560x1600 - DVI-D Cable - Computer | StarTech.com DVIDDMM30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$86.5000 / $97.1900 | RFQ |
|
NAC | 30FT DUAL LINK DVI CABLE DVI-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 15 |
|
$80.5400 | Buy Now |
|
Neutron USA | StarTech.com 30 ft DVI-D Dual Link Cable - M/M | 50 |
|
$99.9900 | Buy Now |