Part Details for DVG 07R 16-23 SN-A499 by TE Connectivity
Results Overview of DVG 07R 16-23 SN-A499 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DVG 07R 16-23 SN-A499 Information
DVG 07R 16-23 SN-A499 by TE Connectivity is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA4990IDR | Texas Instruments | Quad, 40-V 1.1-MHz low-power (0.12 mA) operational amplifier 14-SOIC -40 to 125 | |
POPA4990QPWRQ1 | Texas Instruments | Automotive, quad, 40-V 1.1-MHz low-power (0.12 mA) operational amplifier 14-TSSOP -40 to 125 | |
OPA4991IDR | Texas Instruments | Quad, 40-V, 4.5-MHz, low-power operational amplifier 14-SOIC -40 to 125 |
Price & Stock for DVG 07R 16-23 SN-A499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHDVG 07R 16-23 SN-A499
|
Heilind Electronics | DVG 07R 16-23 SN-A499 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHDVG 07R 16-23 SN-A499
|
Interstate Connecting Components | DVG 07R 16-23 SN-A499 | 0 |
|
Buy Now |