Part Details for DVFL2812D by VPT Inc
Results Overview of DVFL2812D by VPT Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DVFL2812D Information
DVFL2812D by VPT Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for DVFL2812D
DVFL2812D CAD Models
DVFL2812D Part Data Attributes
|
DVFL2812D
VPT Inc
Buy Now
Datasheet
|
Compare Parts:
DVFL2812D
VPT Inc
DC-DC Regulated Power Supply Module, 2 Output, 110W, Hybrid, PACKAGE-12
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ALSO AVAILABLE OUTPUT VOLTAGE: -12V | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDFM-P12 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 110 W | |
Trim/Adjustable Output | YES |
Alternate Parts for DVFL2812D
This table gives cross-reference parts and alternative options found for DVFL2812D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DVFL2812D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DVFL2812D/HB-XXX | VPT Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 110W, Hybrid, HERMETIC SEALED, MODULE-12 | DVFL2812D vs DVFL2812D/HB-XXX |
5962-0724402HXX | VPT Inc | Check for Price | 5962-0724402HXX, | DVFL2812D vs 5962-0724402HXX |