Part Details for DVF18-187-MY by Panduit Corp
Overview of DVF18-187-MY by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DVF18-187-MY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K2951
|
Newark | Female Disconnect, Vinyl Barrel Insulate Rohs Compliant: Yes |Panduit DVF18-187-MY Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$348.4500 / $422.7900 | Buy Now |
DISTI #
298-21184-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4749 / $0.6000 | Buy Now |
DISTI #
DVF18-187-MY
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 19.3mm 5.8mm Tin Bulk - Bulk (Alt: DVF18-187-MY) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.3236 | Buy Now |
DISTI #
644-DVF18-187-MY
|
Mouser Electronics | Terminals Fem Disc vinyl barrel insul RoHS: Compliant | 900 |
|
$0.4140 / $0.6000 | Buy Now |
DISTI #
71405668
|
RS | Female Disconnect, Vinyl Insulated, 18 - 22 Awg, Red | Panduit DVF18-187-MY RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3710 / $0.5300 | RFQ |
DISTI #
PANDVF18-187-MY
|
Heilind Electronics | FEMALE DISCONNECT, VINYL BARREL INSULATE | Americas - 0 in Stock |
|
$0.3575 / $0.3872 | Buy Now |
|
Onlinecomponents.com | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.76" (19.3 mm) long and 0.23" (5.8 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in boxes of 1000. RoHS: Compliant |
3012 In Stock 19000 Factory Stock |
|
$0.4444 / $0.5162 | Buy Now |
DISTI #
DVF18-187-MY
|
TTI | Terminals Fem Disc vinyl barrel insul RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.3690 / $0.3870 | Buy Now |
DISTI #
DVF18-187-MY
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 19.3mm 5.8mm Tin Bulk - Bulk (Alt: DVF18-187-MY) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.3236 | Buy Now |
DISTI #
000000000001406282
|
Sager | Terminals Fem Disc vinyl barrel insul Min Qty: 1000 | 0 |
|
$0.2833 / $0.3226 | Buy Now |
Part Details for DVF18-187-MY
DVF18-187-MY CAD Models
DVF18-187-MY Part Data Attributes:
|
DVF18-187-MY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DVF18-187-MY
Panduit Corp
CONN QC RCPT 18-22AWG 0.187
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |