Part Details for DVDD211 by Signal Construct Gmbh
Overview of DVDD211 by Signal Construct Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DVDD211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DVDD211
|
TME | LED, in housing, 3mm, No.of diodes: 2, yellow, 20mA, 40°, 25mcd Min Qty: 1 | 471 |
|
$5.6300 / $7.5900 | Buy Now |
Part Details for DVDD211
DVDD211 CAD Models
DVDD211 Part Data Attributes
|
DVDD211
Signal Construct Gmbh
Buy Now
Datasheet
|
Compare Parts:
DVDD211
Signal Construct Gmbh
Single Color LED Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIGNAL CONSTRUCT GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY |