Part Details for DVC.2-95-80-75-M16-41-55 by Elesa+Ganter
Overview of DVC.2-95-80-75-M16-41-55 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DVC.2-95-80-75-M16-41-55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DVC2-433866
|
TME | Vibration damper, M16, Ø: 95mm, rubber, L: 75mm, Thread len: 41mm Min Qty: 1 | 0 |
|
$64.6200 / $85.5200 | RFQ |