Part Details for DVC.2-30-18-25-M8-20-55 by Elesa+Ganter
Overview of DVC.2-30-18-25-M8-20-55 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5080ACBZ-1-RL | Analog Devices | DSLR PMU, Mirrorless, DVC 2-ce |
Price & Stock for DVC.2-30-18-25-M8-20-55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DVC2-433801
|
TME | Vibration damper, M8, Ø: 30mm, rubber, L: 25mm, Thread len: 23mm Min Qty: 1 | 21 |
|
$2.5300 / $3.3400 | Buy Now |