Part Details for DVC.1-35-31-15-M8-20-40 by Elesa+Ganter
Overview of DVC.1-35-31-15-M8-20-40 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DVC.1-35-31-15-M8-20-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DVC1-433276
|
TME | Vibration damper, M8, Ø: 35mm, rubber, L: 15mm, Thread len: 20mm Min Qty: 1 | 7 |
|
$2.6800 / $3.5700 | Buy Now |