Part Details for DVB.7-50-20-M10-40 by Elesa+Ganter
Overview of DVB.7-50-20-M10-40 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DVB.7-50-20-M10-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DVB7-50-20M10-4
|
TME | Vibroisolation foot, Ø: 50mm, Shore hardness: 40±5, 2763N, 553N/mm Min Qty: 1 | 0 |
|
$3.0700 / $3.9200 | RFQ |