Part Details for DVB.7-32-22-M8-70 by Elesa+Ganter
Overview of DVB.7-32-22-M8-70 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FC8350 | Renesas Electronics Corporation | RF SoC, BB SoC, ISDB-T 1-Seg/Full-Seg, ISDB-TSB, DVB-T |
Price & Stock for DVB.7-32-22-M8-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DVB7-32-22M8-7
|
TME | Vibroisolation foot, Ø: 32mm, Shore hardness: 70±5, 673N, 122N/mm Min Qty: 1 | 0 |
|
$1.7200 / $2.2800 | RFQ |