Part Details for DVB.6-50-20-M10-20-70 by Elesa+Ganter
Results Overview of DVB.6-50-20-M10-20-70 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DVB.6-50-20-M10-20-70 Information
DVB.6-50-20-M10-20-70 by Elesa+Ganter is a Step Recovery Diode.
Step Recovery Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DVB.6-50-20-M10-20-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DVB6-50-20M10-20-7
|
TME | Vibroisolation foot, Ø: 50mm, Shore hardness: 70±5, 3007N, 601N/mm Min Qty: 1 | 0 |
|
$2.8400 / $3.7600 | RFQ |