Part Details for DVB.6-38-35-M10-28-70 by Elesa+Ganter
Overview of DVB.6-38-35-M10-28-70 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FC8350 | Renesas Electronics Corporation | RF SoC, BB SoC, ISDB-T 1-Seg/Full-Seg, ISDB-TSB, DVB-T | |
LMH0050SQE/NOPB | Texas Instruments | HD, SD, DVB-ASI SDI Serializer with LVDS Interface 48-WQFN -40 to 85 | |
LMH0051SQE/NOPB | Texas Instruments | HD, SD, DVB-ASI SDI Deserializer with LVDS Interface 48-WQFN -40 to 85 |
Price & Stock for DVB.6-38-35-M10-28-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DVB6-38-35M10-28-7
|
TME | Vibroisolation foot, Ø: 38mm, Shore hardness: 70±5, 1432N, 164N/mm Min Qty: 1 | 5 |
|
$2.4200 / $3.2000 | Buy Now |