Part Details for DVB.6-20-17-M5-20-55 by Elesa+Ganter
Overview of DVB.6-20-17-M5-20-55 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FC8350 | Renesas Electronics Corporation | RF SoC, BB SoC, ISDB-T 1-Seg/Full-Seg, ISDB-TSB, DVB-T |
Price & Stock for DVB.6-20-17-M5-20-55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DVB6-20-17M5-20-5
|
TME | Vibroisolation foot, Ø: 20mm, Shore hardness: 55±5, 407N, 96N/mm Min Qty: 1 | 20 |
|
$1.0100 / $1.3400 | Buy Now |