Part Details for DVA.4-15-10-M4-10-55 by Elesa+Ganter
Overview of DVA.4-15-10-M4-10-55 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DVA.4-15-10-M4-10-55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DVA.4-15-10-M4
|
TME | Vibroisolation foot, Ø: 15mm, H: 10mm, Shore hardness: 55±5, 154N Min Qty: 1 | 263 |
|
$0.5040 / $0.9260 | Buy Now |