Part Details for DVA.2-75-40-M12-37-40 by Elesa+Ganter
Overview of DVA.2-75-40-M12-37-40 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DVA.2-75-40-M12-37-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DVA2-75-40-M123740
|
TME | Vibration damper, M12, Ø: 75mm, rubber, L: 40mm, Thread len: 37mm Min Qty: 1 | 7 |
|
$8.5300 / $11.2900 | Buy Now |