Part Details for DVA.1-40-20-M8-23-40 by Elesa+Ganter
Results Overview of DVA.1-40-20-M8-23-40 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DVA.1-40-20-M8-23-40 Information
DVA.1-40-20-M8-23-40 by Elesa+Ganter is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DVA.1-40-20-M8-23-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DVA1-40-20-M8-40
|
TME | Vibration damper, M8, Ø: 40mm, rubber, L: 20mm, Thread len: 23mm Min Qty: 1 | 20 |
|
$2.0100 / $2.6800 | Buy Now |