There are no models available for this part yet.
Overview of DV74LS192D by avg Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Automotive
CAD Models for DV74LS192D by avg Semiconductors
Part Data Attributes for DV74LS192D by avg Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVG SEMICONDUCTORS
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
LS
|
JESD-30 Code
|
R-PDSO-G16
|
Length
|
9.9 mm
|
Load Capacitance (CL)
|
15 pF
|
Load/Preset Input
|
YES
|
Logic IC Type
|
DECADE COUNTER
|
Mode of Operation
|
SYNCHRONOUS
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Supply Current-Max (ICC)
|
34 mA
|
Propagation Delay (tpd)
|
47 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
3.9 mm
|
fmax-Min
|
25 MHz
|
Alternate Parts for DV74LS192D
This table gives cross-reference parts and alternative options found for DV74LS192D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74LS192D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS192D | Synchronous up/down decade counters with dual clock 16-SOIC 0 to 70 | Texas Instruments | DV74LS192D vs SN74LS192D |
DM74LS192M | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, PLASTIC, SOP-16 | Rochester Electronics LLC | DV74LS192D vs DM74LS192M |
SN74LS192D | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | DV74LS192D vs SN74LS192D |
HD74LS192RP | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDSO16, FP-16DN | Renesas Electronics Corporation | DV74LS192D vs HD74LS192RP |
HD74LS192RP-EL | LS SERIES, DECADE COUNTER, PDSO16, FP-16DN | Renesas Electronics Corporation | DV74LS192D vs HD74LS192RP-EL |
SN74LS192DR2 | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, SOIC-16 | Rochester Electronics LLC | DV74LS192D vs SN74LS192DR2 |
SN74LS192D3 | SN74LS192D3 | Texas Instruments | DV74LS192D vs SN74LS192D3 |
SN74LS192D | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDSO16, SOIC-16 | Motorola Mobility LLC | DV74LS192D vs SN74LS192D |
SN74LS192D3 | Decade Counter, | Rochester Electronics LLC | DV74LS192D vs SN74LS192D3 |
SN74LS192D | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDSO16, SOIC-16 | onsemi | DV74LS192D vs SN74LS192D |