Part Details for DV74LS160AN by avg Semiconductors
Results Overview of DV74LS160AN by avg Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DV74LS160AN Information
DV74LS160AN by avg Semiconductors is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for DV74LS160AN
DV74LS160AN CAD Models
DV74LS160AN Part Data Attributes
|
DV74LS160AN
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV74LS160AN
avg Semiconductors
Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, PLASTIC, DIP-16
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 32 mA | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
Alternate Parts for DV74LS160AN
This table gives cross-reference parts and alternative options found for DV74LS160AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74LS160AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T74LS160D1 | STMicroelectronics | Check for Price | IC,COUNTER,UP,DECADE,LS-TTL,DIP,16PIN,CERAMIC | DV74LS160AN vs T74LS160D1 |
M38510/31503BEA | Lansdale Semiconductor Inc | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | DV74LS160AN vs M38510/31503BEA |
M38510/31503SEA | Texas Instruments | Check for Price | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | DV74LS160AN vs M38510/31503SEA |
SN74LS160N | Texas Instruments | Check for Price | IC,COUNTER,UP,DECADE,LS-TTL,DIP,16PIN,PLASTIC | DV74LS160AN vs SN74LS160N |
M38510/31503BEX | SRI International Sarnoff | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | DV74LS160AN vs M38510/31503BEX |
SN74LS160AN-00 | Texas Instruments | Check for Price | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, CERAMIC, DIP-16 | DV74LS160AN vs SN74LS160AN-00 |
SN74LS160AJ | Texas Instruments | Check for Price | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | DV74LS160AN vs SN74LS160AJ |
74LS160B | Signetics | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, | DV74LS160AN vs 74LS160B |
M38510/31503BEA | Motorola Mobility LLC | Check for Price | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | DV74LS160AN vs M38510/31503BEA |
5962-01-084-6864 | AMD | Check for Price | Decade Counter, Synchronous, Up Direction, TTL, PDIP16, | DV74LS160AN vs 5962-01-084-6864 |