Part Details for DV74LS153N by avg Semiconductors
Overview of DV74LS153N by avg Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DV74LS153N
DV74LS153N CAD Models
DV74LS153N Part Data Attributes
|
DV74LS153N
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV74LS153N
avg Semiconductors
Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 10 mA | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DV74LS153N
This table gives cross-reference parts and alternative options found for DV74LS153N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74LS153N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS153JD | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | DV74LS153N vs SN54LS153JD |
SN74LS153N-00 | IC LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, Multiplexer/Demultiplexer | Texas Instruments | DV74LS153N vs SN74LS153N-00 |
SN74LS153N | Multiplexer, 2-Func, 4 Line Input, TTL, PDIP16 | AMD | DV74LS153N vs SN74LS153N |
7601101EX | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | DV74LS153N vs 7601101EX |
N74LS153N | Multiplexer, LS Series, 1-Func, 8 Line Input, 2 Line Output, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Signetics | DV74LS153N vs N74LS153N |
SN74LS153JD | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | DV74LS153N vs SN74LS153JD |
GD54LS153J | Multiplexer, LS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16, | Goldstar Electron Co Ltd | DV74LS153N vs GD54LS153J |
SN74LS153NE4 | Dual 4-Line To 1-Line Data Selectors/Multiplexers 16-PDIP 0 to 70 | Texas Instruments | DV74LS153N vs SN74LS153NE4 |
74LS153PC | Multiplexer, 2-Func, 4 Line Input, TTL, PDIP16, | Fairchild Semiconductor Corporation | DV74LS153N vs 74LS153PC |
HD74LS153P | LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, 6.3 X 19.2 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | DV74LS153N vs HD74LS153P |