Part Details for DV74ALS04BN by avg Semiconductors
Overview of DV74ALS04BN by avg Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DV74ALS04BN
DV74ALS04BN CAD Models
DV74ALS04BN Part Data Attributes
|
DV74ALS04BN
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV74ALS04BN
avg Semiconductors
Inverter, ALS Series, 6-Func, 1-Input, TTL, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP14(UNSPEC) | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 4.2 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DV74ALS04BN
This table gives cross-reference parts and alternative options found for DV74ALS04BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74ALS04BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/37006BCX | ALS SERIES, HEX 1-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DV74ALS04BN vs M38510/37006BCX |
M38510/37006SCX | ALS SERIES, HEX 1-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DV74ALS04BN vs M38510/37006SCX |
M38510/37006SCA | ALS SERIES, HEX 1-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DV74ALS04BN vs M38510/37006SCA |
74ALS04BN | IC ALS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate | NXP Semiconductors | DV74ALS04BN vs 74ALS04BN |
N74ALS04BN | IC ALS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, Gate | NXP Semiconductors | DV74ALS04BN vs N74ALS04BN |
54ALS04/BCAJC | Inverter, ALS Series, 6-Func, 1-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | DV74ALS04BN vs 54ALS04/BCAJC |
SN74ALS04BN3 | Hex Inverters 14-PDIP 0 to 70 | Texas Instruments | DV74ALS04BN vs SN74ALS04BN3 |