Part Details for DV690 by Extech by FLIR
Overview of DV690 by Extech by FLIR
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DV690
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4893
|
Newark | Voltage Tester, 100V To 69Kv, Led Rohs Compliant: Yes |Extech Instruments DV690 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$426.6800 / $505.0100 | Buy Now |
DISTI #
27AJ3260
|
Newark | Voltage Detector, Non-Contact, 100V-69Kv, Voltage Measuring Range Ac:100V To 69Kv, Meter Display Type:Led, Operating Temperature Min:-, Operating Temperature Max:-, Product Range:-, Plug Type:- |Extech Instruments DV690 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$318.9900 | Buy Now |
DISTI #
1669-DV690-ND
|
DigiKey | HIGH VOLTAGE DETECTOR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$318.9900 | Buy Now |
DISTI #
685-DV690
|
Mouser Electronics | Component Testers High Voltage Detector RoHS: Compliant | 0 |
|
$318.9900 | Order Now |
DISTI #
74765274
|
RS | High Voltage Detector | FLIR Commercial Systems Inc. - Extech Division DV690 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$314.9900 | RFQ |
|
Onlinecomponents.com | Non-contact High Voltage Detector - Detects from 100V to 69kV AC - Audible and visual indicators | 33 Factory Stock |
|
$300.5200 / $323.7700 | Buy Now |
|
Master Electronics | Non-contact High Voltage Detector - Detects from 100V to 69kV AC - Audible and visual indicators | 33 Factory Stock |
|
$300.5200 / $323.7700 | Buy Now |