Part Details for DV6424/2TDP-815 by ebm-papst
Overview of DV6424/2TDP-815 by ebm-papst
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJU60C2TDPP-EJ#T2 | Renesas Electronics Corporation | Fast Recovery Diodes, TO-220FP-2L, /Tube | |
RJU3052TDPP-EJ#T2 | Renesas Electronics Corporation | Fast Recovery Diodes, TO-220FP-2L, /Tube | |
RJU6052TDPP-EJ#T2 | Renesas Electronics Corporation | Fast Recovery Diodes, TO-220FP-2L, /Tube |
Price & Stock for DV6424/2TDP-815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H0654
|
Newark | Dc Tubeaxial Fan |Ebm-Papst DV6424/2TDP-815 RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
381-3436-ND
|
DigiKey | FAN AXIAL 171.5X50.8MM 24VDC Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
11 In Stock |
|
$199.7500 | Buy Now |
|
Neutron USA | DC Fans Size=172x51 mm CFM=58.9-400.2 VDC24 | 11 |
|
$569.7000 | Buy Now |
Part Details for DV6424/2TDP-815
DV6424/2TDP-815 CAD Models
DV6424/2TDP-815 Part Data Attributes
|
DV6424/2TDP-815
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
DV6424/2TDP-815
ebm-papst
DC Fan, Tubeaxial Construction, 24V, 91W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | ebm-papst | |
Airflow | 400.2 CFM | |
Bearing Type | BALL | |
Body Material | GLASS FILLED PA | |
Construction | TUBEAXIAL | |
Height | 50.8 mm | |
Length | 171.5 mm | |
Noise | 71 dB | |
Operating Temperature-Max | 70 °C | |
Rated Power | 91 W | |
Rated Voltage | 24 V | |
Speed | 5500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 821 g | |
Width | 159.7 mm |