Part Details for DV6248U by ebm-papst
Overview of DV6248U by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DV6248U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y1536
|
Newark | Axial Fan, 171.5Mm, 48V, 317.8Cfm, 63Dba, Supply Voltage Vdc:48V, Fan Frame Type:Circular, Fan Frame Size:171.5Mm, External Depth:50.8Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:317.8Cfm, Noise Rating:63Dba, Power Rating:40W Rohs Compliant: Yes |Ebm-Papst DV6248U Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$226.8200 | Buy Now |
DISTI #
381-2774-ND
|
DigiKey | FAN AXIAL 171.5X50.8MM 48VDC Min Qty: 32 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$192.3787 | Buy Now |
DISTI #
DV6248U
|
Avnet Americas | Fan,Axial,48VDC,172x51mm,317.8cfm,40.0W,4300rpm,Ball Bearing,IP68 - Bulk (Alt: DV6248U) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$137.6000 / $223.6924 | Buy Now |
DISTI #
70739144
|
RS | Fan, IP68,DC,48V,172x51mm, Round,317.8CFM,40W,63dBA,4300RPM, Leadwires | ebm-papst DV6248U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$218.1000 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing - 48V - 317.8CFM - 66dBA - Ø 172 x 51mm - 4300RPM - IP68. RoHS: Compliant |
177 In Stock 21 Factory Stock |
|
$214.4300 / $259.9100 | Buy Now |
DISTI #
69140723
|
Verical | DC Fan Axial Ball Bearing 48V 28V to 60V 317.8CFM 63dB 171.5 X 50.8mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2236 | Americas - 142 |
|
$253.8851 / $320.4809 | Buy Now |
DISTI #
77835354
|
Verical | DC Fan Axial Ball Bearing 48V 28V to 60V 317.8CFM 63dB 171.5 X 50.8mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 35 |
|
$181.7500 | Buy Now |
DISTI #
DV6248U
|
Avnet Americas | Fan,Axial,48VDC,172x51mm,317.8cfm,40.0W,4300rpm,Ball Bearing,IP68 - Bulk (Alt: DV6248U) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$137.6000 / $223.6924 | Buy Now |
DISTI #
000000000002396222
|
Sager | DC Fans Tubeaxial Fan, 172x51mm Round, 48VDC, 40W, 63dBA, 4300RPM, Ball Bearing, IP68 Min Qty: 1 | 0 |
|
$185.2700 / $227.1900 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing - 48V - 317.8CFM - 66dBA - Ø 172 x 51mm - 4300RPM - IP68. RoHS: Compliant |
177 In Stock 21 Factory Stock |
|
$214.4300 / $259.9100 | Buy Now |