Part Details for DV5218/2N-40154 by ebm-papst
Overview of DV5218/2N-40154 by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DV5218/2N-40154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H3022
|
Newark | Axial Fan, 127Mm, 48Vdc, Supply Voltage Vdc:48V, Fan Frame Type:Square, Fan Frame Size:127Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:159Cfm, Noise Rating:56Dba, Power Rating:22W, Rated Speed:5000Rpm Rohs Compliant: Yes |Ebm-Papst DV5218/2N-40154 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for DV5218/2N-40154
DV5218/2N-40154 CAD Models
DV5218/2N-40154 Part Data Attributes:
|
DV5218/2N-40154
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
DV5218/2N-40154
ebm-papst
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: VDE | |
Airflow | 159 CFM | |
Approvals | CSA; UL | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 127 mm | |
Length | 127 mm | |
Life Expectancy | 40000 h | |
Noise | 56 dB | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 0.5 A | |
Rated Power | 23.9 W | |
Rated Voltage | 48 V | |
Speed | 5000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 490 g | |
Width | 38 mm |