-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 15J, Surface Mount, MEDIUM VOLTAGE VARISTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DV300K3225R2 by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9665
|
Newark | Varistor, Mov, 775V, 3225 Rohs Compliant: Yes |Bourns DV300K3225R2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5545 |
|
$0.4920 / $0.7900 | Buy Now |
DISTI #
65AH0409
|
Newark | Dv 300 K 3225 R2 /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns DV300K3225R2 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3510 / $0.4570 | Buy Now |
DISTI #
118-DV300K3225R2CT-ND
|
DigiKey | VARISTOR 470V 400A 3225 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11428 In Stock |
|
$0.3319 / $1.5300 | Buy Now |
DISTI #
DV300K3225R2
|
Avnet Americas | Varistor Metal Oxide 385VDC/300VAC 85pF 5A 470V 3225 SMD T/R - Tape and Reel (Alt: DV300K3225R2) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3319 / $0.3576 | Buy Now |
DISTI #
652-DV300K3225R2
|
Mouser Electronics | Varistors DV SERIES 300V RoHS: Compliant | 4219 |
|
$0.3320 / $1.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$0.3296 / $0.7330 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.4536 / $1.2960 | Buy Now | |
DISTI #
DV300K3225R2
|
TTI | Varistors DV SERIES 300V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.3420 / $0.3860 | Buy Now |
DISTI #
DV300K3225R2
|
Avnet Abacus | Varistor Metal Oxide 385VDC300VAC 85pF 5A 470V 3225 SMD TR - Tape and Reel (Alt: DV300K3225R2) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 8000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DV300K3225R2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
DV300K3225R2
Bourns Inc
Varistor, 15J, Surface Mount, MEDIUM VOLTAGE VARISTOR
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | MEDIUM VOLTAGE VARISTOR | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 15 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 6.3 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 385 V |