Part Details for DV20K3225R2 by Bourns Inc
Overview of DV20K3225R2 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DV20K3225R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0397
|
Newark | Dv Series 20V 3225 Pkg /Tape & Reel - 13" Reel |Bourns DV20K3225R2 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4680 / $0.6090 | Buy Now |
DISTI #
118-DV20K3225R2TR-ND
|
DigiKey | DV SERIES 20V 3225 PKG SMD VARIS Min Qty: 6000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4757 | Buy Now |
DISTI #
DV20K3225R2
|
Avnet Americas | Varistor 20V 10% 2-Pin 3225 T/R - Tape and Reel (Alt: DV20K3225R2) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4603 / $0.5028 | Buy Now |
DISTI #
652-DV20K3225R2
|
Mouser Electronics | Varistors DV SERIES 20V RoHS: Compliant | 0 |
|
$0.4650 / $0.4870 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4396 / $0.9207 | Buy Now |
DISTI #
DV20K3225R2
|
TTI | Varistors DV SERIES 20V RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4320 / $0.4490 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4396 / $0.9207 | Buy Now |
Part Details for DV20K3225R2
DV20K3225R2 CAD Models
DV20K3225R2 Part Data Attributes
|
DV20K3225R2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
DV20K3225R2
Bourns Inc
Varistor, 1.1J, Surface Mount, MEDIUM VOLTAGE VARISTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | MEDIUM VOLTAGE VARISTOR | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 1.1 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 6.3 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.01 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 26 V |