Part Details for DV2-P024M11 by Japan Aviation Electronics Industry Limited
Overview of DV2-P024M11 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DV2-P024M11
DV2-P024M11 CAD Models
DV2-P024M11 Part Data Attributes:
|
DV2-P024M11
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
DV2-P024M11
Japan Aviation Electronics Industry Limited
Telecom and Datacom Connector, 24 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | DIGITAL ONLY | |
Body Breadth | 0.488 inch | |
Body Depth | 0.213 inch | |
Body Length | 1.45 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 44.48 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 1.5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 9.7856 N |
Alternate Parts for DV2-P024M11
This table gives cross-reference parts and alternative options found for DV2-P024M11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV2-P024M11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV2P024M11 | 24 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, PLUG | Japan Aviation Electronics Industry Limited | DV2-P024M11 vs DV2P024M11 |