Part Details for DV18-250P-LY by Panduit Corp
Overview of DV18-250P-LY by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DV18-250P-LY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC1972
|
Newark | Piggyback Disconnect, 6.35Mm, 18Awg, Red, Product Range:Dv-P Series, Terminal Type:Female & Male Piggyback Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg Rohs Compliant: Yes |Panduit DV18-250P-LY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | The vibration resistant piggyback disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.88" (22.4 mm) long and 0.29" (7.4 mm) wide. The disconnect has a standard barrel configuration and a sleeved barrel. It comes in bottles of 50. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000003111137
|
Sager | Terminals PIGGYBACK DISC VINYL BRRL INSUL | 0 |
|
Buy Now |
Part Details for DV18-250P-LY
DV18-250P-LY CAD Models
DV18-250P-LY Part Data Attributes
|
DV18-250P-LY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DV18-250P-LY
Panduit Corp
Push-On Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE AND MALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |