Part Details for DV18-206B-CY by Panduit Corp
Overview of DV18-206B-CY by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for DV18-206B-CY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72206447
|
RS | Female disconnect, tab size of 0.187/0.205 x 0.02", wire range of 22-18 AWG | Panduit DV18-206B-CY RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.7600 | RFQ |
|
Onlinecomponents.com | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It has a tab size of 0.187/0.205 x 0.02" (4.8/5.2 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.75" (19.1 mm) long and 0.25" (6.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100. RoHS: Compliant |
299 In Stock |
|
$0.7640 / $1.1900 | Buy Now |
DISTI #
51573336
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 18.9mm Tin Bottle Min Qty: 100 Package Multiple: 100 Date Code: 1502 | Americas - 200 |
|
$1.1808 / $1.5762 | Buy Now |
|
Master Electronics | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It has a tab size of 0.187/0.205 x 0.02" (4.8/5.2 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.75" (19.1 mm) long and 0.25" (6.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100. RoHS: Compliant |
299 In Stock |
|
$0.7640 / $1.1900 | Buy Now |
Part Details for DV18-206B-CY
DV18-206B-CY CAD Models
DV18-206B-CY Part Data Attributes:
|
DV18-206B-CY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DV18-206B-CY
Panduit Corp
Bullet Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | BULLET TERMINAL |