Part Details for DV18-206B-3K by Panduit Corp
Overview of DV18-206B-3K by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for DV18-206B-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9248
|
Newark | Female Disconnect Vinyl Barrel Insulated, Funnel Entry With Plastic Insulation Crimp And Internal Wire Stop. Wire Range Of #22-18 Awg And Tab Size Of .187/.205 X .020 In (4.8/5.2 X .5Mm). Rohs Compliant: Yes |Panduit DV18-206B-3K Min Qty: 1 Package Multiple: 3000 Date Code: 0 Container: Pack | 0 |
|
$826.0600 / $948.0300 | Buy Now |
DISTI #
298-11438-1-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
23236 In Stock |
|
$0.2311 / $0.4200 | Buy Now |
DISTI #
DV18-206B-3K
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 19.6mm 6.4mm Tin Strip on Reel - Tape and Reel (Alt: DV18-206B-3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2163 | Buy Now |
DISTI #
644-DV18-206B-3K
|
Mouser Electronics | Terminals Female Disc vinyl barrel insul RoHS: Compliant | 2870 |
|
$0.2310 / $0.3300 | Buy Now |
DISTI #
71091351
|
RS | Female Disconnect, tab size of 0.187/0.205 X 0.02", 22-18 AWG, Red Vinyl | Panduit DV18-206B-3K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2940 / $0.4200 | RFQ |
DISTI #
PANDV18-206B-3K
|
Heilind Electronics | Female Disconnect, vinyl barrel insulate | Americas - 0 in Stock |
|
$0.1564 / $0.1640 | Buy Now |
DISTI #
69688556
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 19.6mm Tin T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2319 | Americas - 12000 |
|
$0.3000 / $0.3290 | Buy Now |
DISTI #
DV18-206B-3K
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 19.6mm 6.4mm Tin Strip on Reel - Tape and Reel (Alt: DV18-206B-3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2163 | Buy Now |
DISTI #
000000000000046866
|
Sager | Terminals Female Disc vinyl barrel insul Min Qty: 3000 | 0 |
|
$0.1398 / $0.1469 | Buy Now |
DISTI #
3277804
|
Farnell | FEMALE QUICK DISCONNECT, 22AWG-18AWG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Reel | 0 |
|
$399.6687 | Buy Now |
Part Details for DV18-206B-3K
DV18-206B-3K CAD Models
DV18-206B-3K Part Data Attributes:
|
DV18-206B-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DV18-206B-3K
Panduit Corp
Push-On Terminal, 1.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |