Part Details for DV18-188B-MY by Panduit Corp
Overview of DV18-188B-MY by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DV18-188B-MY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9681
|
Newark | Female Disconnect, 4.8Mm, 22-18Awg, Red, Product Range:Dv-B Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.8Mm X 0.5Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Panduit DV18-188B-MY Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3420 | Buy Now |
DISTI #
298-11497-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
877 In Stock |
|
$0.2301 / $0.2800 | Buy Now |
DISTI #
DV18-188B-MY
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 19.3mm 5.8mm Tin Bulk - Bulk (Alt: DV18-188B-MY) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.2050 | Buy Now |
DISTI #
644-DV18-188B-MY
|
Mouser Electronics | Terminals Female Disc vinyl barrel insul RoHS: Compliant | 2694 |
|
$0.2300 / $0.2800 | Buy Now |
DISTI #
71091349
|
RS | Female Disconnect, tab size of 0.187 X 0.02", 22-18 AWG, Red Vinyl | Panduit DV18-188B-MY RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2800 / $0.4000 | RFQ |
DISTI #
PANDV18-188B-MY
|
Heilind Electronics | FEMALE DISCONNECT, VINYL BARREL INSULATE | Americas - 438 in Stock |
|
$0.2300 / $0.2943 | Buy Now |
|
Onlinecomponents.com | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It has a tab size of 0.187 x 0.02" (4.8 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.76" (19.3 mm) long and 0.23" (5.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. RoHS: Compliant |
6000 In Stock 5000 Factory Stock |
|
$0.2866 / $0.3408 | Buy Now |
DISTI #
67180217
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 19.3mm Tin Box RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2311 | Americas - 6000 |
|
$0.4057 / $0.4733 | Buy Now |
DISTI #
DV18-188B-MY
|
TTI | Terminals Female Disc vinyl barrel insul RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.2280 | Buy Now |
DISTI #
PANDV18-188B-MY
|
Interstate Connecting Components | FEMALE DISCONNECT, VINYL BARREL INSULATE | 131 |
|
$0.2300 / $0.2943 | Buy Now |
Part Details for DV18-188B-MY
DV18-188B-MY CAD Models
DV18-188B-MY Part Data Attributes
|
DV18-188B-MY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DV18-188B-MY
Panduit Corp
CONN QC RCPT 18-22AWG 0.187
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |