Part Details for DV18-187B-CY by Panduit Corp
Overview of DV18-187B-CY by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for DV18-187B-CY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DV18-187B-CY
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 19.1mm 5.8mm Tin - Bulk (Alt: DV18-187B-CY) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.6663 | Buy Now |
DISTI #
70259148
|
RS | Female Disconnect, tab size of 0.187 X 0.032", 22-18 AWG, Red Nylon Housing | Panduit DV18-187B-CY RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 / $1.0200 | RFQ |
DISTI #
PANDV18-187B-CY
|
Heilind Electronics | DISC,F,RDVN,.187 X .032,22-18 | Americas - 0 in Stock |
|
$0.8899 / $1.1390 | Buy Now |
|
Onlinecomponents.com | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.75" (19.1 mm) long and 0.23" (5.8 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
DV18-187B-CY
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 19.1mm 5.8mm Tin - Bulk (Alt: DV18-187B-CY) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.6663 | Buy Now |
DISTI #
000000000001700923
|
Sager | Terminals 22-18 .187X.032 DISC Min Qty: 100 | 0 |
|
$0.7031 / $0.9186 | Buy Now |
DISTI #
3277797
|
Farnell | FEMALE QUICK DISCONNECT, 22AWG-18AWG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$28.1953 | Buy Now |
Part Details for DV18-187B-CY
DV18-187B-CY CAD Models
DV18-187B-CY Part Data Attributes:
|
DV18-187B-CY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DV18-187B-CY
Panduit Corp
Bullet Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | BULLET TERMINAL |