Part Details for DV164140-2 by Microchip Technology Inc
Overview of DV164140-2 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DV164140-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8820
|
Newark | Lora(R) Technology Evaluation Kit - 900 Wsg Tools Rohs Compliant: Yes |Microchip DV164140-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$771.6000 | Buy Now |
DISTI #
DV164140-2-ND
|
DigiKey | LORA EVAL KIT RN2903 915MHZ Min Qty: 1 Lead time: 40 Weeks Container: Bag |
13 In Stock |
|
$772.8100 | Buy Now |
DISTI #
DV164140-2
|
Avnet Americas | DV164140-2 LoRa Technology 915 MHz Evaluation Kit - Bulk (Alt: DV164140-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$727.3600 | Buy Now |
DISTI #
579-DV164140-2
|
Mouser Electronics | Sub-GHz Development Tools LoRa(R) Technology Eval Kit - 900 RoHS: Compliant | 1 |
|
$727.3600 | Buy Now |
DISTI #
DV164140-2
|
Microchip Technology Inc | LoRa(R) Technology Evaluation Kit - 900, Projected EOL: RoHS: Compliant pbFree: Yes |
353 Alternates Available |
|
$727.3600 | Buy Now |
|
Future Electronics | LoRa Technology Evaluation Kit -900 for Low-Power Wide-Area Networks RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$763.7300 / $801.9100 | Buy Now |
|
Onlinecomponents.com | DV164140 Bluetooth Evaluation Kit | 0 |
|
$813.4900 | Buy Now |
DISTI #
DV164140-2
|
Avnet Americas | DV164140-2 LoRa Technology 915 MHz Evaluation Kit - Bulk (Alt: DV164140-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$727.3600 | Buy Now |
|
Ameya Holding Limited | LoRa Technology Evaluation Kit -900 for Low-Power Wide-Area Networks | 340 |
|
RFQ | |
|
NAC | LoRa(R) Technology Evaluation Kit - 900 - Package: WSG Tools RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$772.8100 / $824.3300 | Buy Now |