Part Details for DV140K4032R2 by Bourns Inc
Results Overview of DV140K4032R2 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DV140K4032R2 Information
DV140K4032R2 by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for DV140K4032R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0390
|
Newark | Dv 140 K 4032 R2 /Tape & Reel - 13" Reel |Bourns DV140K4032R2 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3590 / $0.4670 | Buy Now |
DISTI #
118-DV140K4032R2TR-ND
|
DigiKey | VARISTOR 220V 1.2KA 4032 Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3646 | Buy Now |
DISTI #
DV140K4032R2
|
Avnet Americas | Varistor 140V 10% 2-Pin 4032 T/R - Tape and Reel (Alt: DV140K4032R2) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3392 / $0.3655 | Buy Now |
DISTI #
652-DV140K4032R2
|
Mouser Electronics | Varistors DV SERIES 140V RoHS: Compliant | 0 |
|
$0.3640 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3369 / $0.7060 | Buy Now |
DISTI #
76887994
|
Verical | Medium Voltage SMD Varistors Min Qty: 6000 Package Multiple: 6000 Date Code: 2402 | Americas - 6000 |
|
$0.3320 | Buy Now |
DISTI #
DV140K4032R2
|
TTI | Varistors DV SERIES 140V RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3310 / $0.3580 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3369 / $0.7060 | Buy Now |
Part Details for DV140K4032R2
DV140K4032R2 CAD Models
DV140K4032R2 Part Data Attributes
|
DV140K4032R2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
DV140K4032R2
Bourns Inc
Varistor, 18J, Surface Mount, MEDIUM VOLTAGE VARISTOR
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | MEDIUM VOLTAGE VARISTOR | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 18 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 180 V |