Part Details for DV14-250P-MYY by Panduit Corp
Results Overview of DV14-250P-MYY by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DV14-250P-MYY Information
DV14-250P-MYY by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCI2250PGF | Texas Instruments | 32-Bit, 33 MHz PCI-to-PCI Bridge, Compact PCI Hot-Swap Friendly, 4-Master 176-LQFP 0 to 70 | |
UCC28250PWR | Texas Instruments | Advanced PWM Controller with Pre-Bias Operation 20-TSSOP -40 to 125 | |
TMDS250PAGR | Texas Instruments | 2-to-1 HDMI Switch 64-TQFP 0 to 70 |
Price & Stock for DV14-250P-MYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-DV14-250P-MYY-ND
|
DigiKey | CONN QC RCPT/TAB 14-16AWG 0.250 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8340 / $1.0700 | Buy Now |
DISTI #
DV14-250P-MYY
|
Avnet Americas | Piggyback Disconnect Terminal Vinyl Barrel Insulated 16AWG to 14AWG (Alt: DV14-250P-MYY) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$570.9800 | Buy Now |
DISTI #
644-DV14-250P-MYY
|
Mouser Electronics | Terminals BPIG-DSC 16-14 250X032 VYL BLU RoHS: Compliant | 4164 |
|
$0.6650 / $0.9400 | Buy Now |
DISTI #
PANDV14-250P-MYY
|
Heilind Electronics | PIGGYBACK DISCONNECT, VINYL BARREL INSULATED. 16-14 AWG | Americas - 1257 in Stock |
|
$0.6405 / $0.8199 | Buy Now |
|
Onlinecomponents.com | Loose Piece Disconnect - 0.250" (6.35mm) Tab Width - 14 to 16 AWG - Non-Mating End Insulated - Blue. RoHS: Compliant |
10 In Stock 3000 On Order 32000 Factory Stock |
|
$0.5760 / $0.7060 | Buy Now |
DISTI #
DV14-250P-MYY
|
TTI | Terminals BPIG-DSC 16-14 250X032 VYL BLU RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 2000 In Stock |
|
$0.5760 / $0.6560 | Buy Now |
DISTI #
PANDV14-250P-MYY
|
Interstate Connecting Components | PIGGYBACK DISCONNECT, VINYL BARREL INSULATED. 16-14 AWG | 251 |
|
$0.6405 / $0.8199 | Buy Now |
DISTI #
000000000006075369
|
Sager | Terminals BPIG-DSC 16-14 250X032 VYL BLU Min Qty: 1000 | 0 |
|
$0.4999 / $0.5255 | Buy Now |
|
Master Electronics | Loose Piece Disconnect - 0.250" (6.35mm) Tab Width - 14 to 16 AWG - Non-Mating End Insulated - Blue. RoHS: Compliant |
10 In Stock 3000 On Order 32000 Factory Stock |
|
$0.5760 / $0.7060 | Buy Now |