Part Details for DV14-250P-C by Panduit Corp
Overview of DV14-250P-C by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for DV14-250P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Piggyback Disconnect, vinyl barrel insulated, 16 – 14 AWG, .250 x .032 tab size, standard package. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for DV14-250P-C
DV14-250P-C CAD Models
DV14-250P-C Part Data Attributes
|
DV14-250P-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DV14-250P-C
Panduit Corp
Push-On Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE AND MALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |