Part Details for DV14-250MB-M by Panduit Corp
Results Overview of DV14-250MB-M by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DV14-250MB-M Information
DV14-250MB-M by Panduit Corp is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DV14-250MB-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70544612
|
RS | Male Disconnect, tab size of 0.250 X 0.032", 16-14 AWG, Blue | Panduit DV14-250MB-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3430 / $0.4900 | RFQ |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG M 24.3mm 7.87mm Nickel Bulk RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000621896
|
Sager | Terminals 16-14 .250 MALE DISC | 0 |
|
Buy Now |
Part Details for DV14-250MB-M
DV14-250MB-M CAD Models
DV14-250MB-M Part Data Attributes
|
DV14-250MB-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DV14-250MB-M
Panduit Corp
Interconnection Device
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Connector Type | INTERCONNECTION DEVICE |