Part Details for DV14-250MB-C by Panduit Corp
Overview of DV14-250MB-C by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DV14-250MB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6152
|
Newark | Male Disconnect, 6.35Mm, 14Awg, Blue, Product Range:Dv14 Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Panduit DV14-250MB-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$1.0300 / $1.3000 | Buy Now |
DISTI #
298-14420-ND
|
DigiKey | CONN QC TAB 14-16AWG 0.250 CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
100 In Stock |
|
$1.0064 / $1.2200 | Buy Now |
DISTI #
DV14-250MB-C
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 24.3mm 7.87mm Nickel - Bulk (Alt: DV14-250MB-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.7066 | Buy Now |
DISTI #
45AC6152
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 24.3mm 7.87mm Nickel - Bulk (Alt: 45AC6152) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$1.0300 / $1.1500 | Buy Now |
DISTI #
644-DV14-250MB-C
|
Mouser Electronics | Terminals Male Disconnct vinyl barrel insulated RoHS: Compliant | 0 |
|
$0.9340 / $1.2200 | Order Now |
DISTI #
70044339
|
RS | Male Disconnect tab size of 0.250 x 0.032" 16-14 AWG Blue Vinyl Housing | Panduit DV14-250MB-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Package | 1 |
|
$108.9800 / $118.4600 | Buy Now |
DISTI #
72259739
|
RS | Male Disconnect tab size of 0.250 x 0.032" 16-14 AWG Blue Vinyl Housing | Panduit DV14-250MB-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 / $1.0800 | RFQ |
DISTI #
PANDV14-250MB-C
|
Heilind Electronics | Male Disconnect, vinyl barrel insulated, | Americas - 0 in Stock |
|
$0.9436 / $1.2078 | Buy Now |
|
Onlinecomponents.com | The vibration resistant male disconnect is made of copper and is nickel-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.96" (24.4 mm) long and 0.25" (6.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in bottles of 100. RoHS: Compliant |
300 In Stock 12300 Factory Stock |
|
$0.9860 / $1.4470 | Buy Now |
DISTI #
000000000000621895
|
Sager | Terminals Male Disconnct vinyl barrel insulated Min Qty: 100 | 0 |
|
$0.7456 / $0.9740 | Buy Now |